Hammond 1413BKS technical specifications.
| Color | Black |
| Mount | Rack |
| Package Quantity | 1 |
| Series | 1413 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1413BKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
