Hammond 1413LGS technical specifications.
| Color | Grey |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1413LGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
