
Paints and Coatings Spray Can ANSI 61 Gray
Hammond 1413LRS technical specifications.
| Color | Grey |
| Mount | Rack |
| Package Quantity | 1 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1413LRS to view detailed technical specifications.
No datasheet is available for this part.
