Hammond 1421A technical specifications.
| Body Length | 0.625inch |
| Body Plating | Nickel |
| Color | Black |
| Finish | Nickel |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 4 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
