
Hammond's 1421 series screw features a nickel finish and lead-free construction. The screw measures 0.625inch in length and weighs 1.764lb. It is packaged in quantities of 100 and is available from Hammond.
Hammond 1421A100B technical specifications.
| Body Length | 0.625inch |
| Package/Case | 100 |
| Finish | Nickel |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Mount | Screw |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 1.764lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421A100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
