Hammond 1427E1BK-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Length | 56mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427E1BK-1 to view detailed technical specifications.
No datasheet is available for this part.