Hammond 1444-1053 technical specifications.
| Body Material | Aluminium |
| Package/Case | 127 |
| Color | Natural |
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.04inch |
| Weight | 5.512lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-1053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.