The 1455L801BK is a rugged electronic enclosure designed to house PC boards or for equipment interfacing. It features a body constructed from extruded aluminum with a minimum thickness of 0.06 inch (1.5 mm). The enclosure includes internal slots for horizontal PC board mounting and a removable sliding belly plate for easy access to internal components. This specific model comes with two flat aluminum end panels color-matched to the black anodized housing, two black plastic bezels, and four adhesive rubber feet.
Hammond 1455L801BK technical specifications.
| Length | 80mm |
| Width | 103mm |
| Height | 30.5mm |
| Material | Aluminum |
| Finish | Black Anodized |
| IP Rating | IP54 |
| Max PC Board Length | 79mm |
| Max PC Board Width | 99.5mm |
| Shipping Weight | 0.4lbs |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Hammond 1455L801BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.