Hammond 1458VE4B technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Height | 4inch |
| Length | 10inch |
| Material | Steel, Metal, Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1458 |
| Weight | 3.7lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1458VE4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
