Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1485C4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1485C4P technical specifications.
| Color | Grey |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 1485 |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1485C4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.