Hammond 1485D120 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 1485 |
| Weight | 167.551lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1485D120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.