Hammond 1487B48 technical specifications.
| Color | Grey |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 33.069lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1487B48 to view detailed technical specifications.
No datasheet is available for this part.