Enclosures, Boxes, & Cases Galv. Steel Panel 4.88 X 2.88
Hammond 14G0503 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 14G |
| Weight | 2.205lb |
| Width | 2.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14G0503 to view detailed technical specifications.
No datasheet is available for this part.