Hammond 1582H6B1BKAM technical specifications.
| AC Outlets | 6 |
| Approvals | cURus |
| Package/Case | 482 |
| Cord Length | 15foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1582 |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1582H6B1BKAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.