
The Hammond 1585H10B1 is a 10-outlet power strip with a current rating of 15A and a cord length of 15 feet. It is designed for wall or rack mounting and features circuit breaker overload protection. The power strip meets UL and CSA approvals and is available in a single unit package. It has a total length of 1.22 meters and a weight of 4 pounds.
Hammond 1585H10B1 technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 1.22m |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585H10B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.