Hammond 1585H10C1 technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585H10C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.