The Hammond 1585H11A1 is an 11-outlet power strip with a maximum current rating of 15A. It features a 6foot cord and can be mounted on a wall or in a rack. The power strip has overload protection via a circuit breaker and meets UL and CSA safety standards.
Hammond 1585H11A1 technical specifications.
| AC Outlets | 11 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585H11A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.