
The Hammond 1585T11B1 is an 11-outlet power strip with a maximum current rating of 15A and a 15foot cord. It features overload protection via a circuit breaker and is approved for use in UL and CSA environments. The power strip is designed for wall or rack mounting and is packaged individually.
Hammond 1585T11B1 technical specifications.
| AC Outlets | 11 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585T11B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
