
The Hammond 1589H6F1BKRRAM power strip features six AC outlets, a steel body, and a 20A current rating. It is approved for use in cURus, CSA, and cULus applications. The unit is designed for horizontal or rack mounting and includes overload protection via a circuit breaker. It has a maximum cord length of six feet and a weight of approximately 8.818 pounds.
Hammond 1589H6F1BKRRAM technical specifications.
| AC Outlets | 6 |
| Approvals | cURus, CSA, cULus |
| Body Material | Steel |
| Cord Length | 6foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589 |
| Voltage Rating (AC) | 125V |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589H6F1BKRRAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.