The Hammond 1589T18G1 is a 6-outlet AC power strip with a maximum current rating of 20A. It features a 15-foot cord and is approved to UL and CSA standards. The power strip is designed for wall or rack mounting and includes circuit breaker overload protection. It is available as a single unit, weighing approximately 8.818 pounds.
Hammond 1589T18G1 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Max Current Rating | 20A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589 |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589T18G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.