This 8-outlet power strip from Hammond features a 20A max current rating and a 6foot cord. It is designed for horizontal or rack mounting and includes circuit breaker overload protection. The unit is approved to UL and CSA standards and is shipped individually.
Hammond 1589T8F1BKRR technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589RR |
| Weight | 0.625lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589T8F1BKRR to view detailed technical specifications.
No datasheet is available for this part.