
This aluminum enclosure from Hammond is a single unit with a black finish, measuring 1.339 inches in height, 3.701 inches in width, and 4.705 inches in length. It has a thickness of 0.089 inch and a weight of 0.544 pounds. The enclosure is rated for IP54 and is packaged in bulk.
Hammond 1590BBFLBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.339inch |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.089inch |
| Weight | 0.544lb |
| Width | 3.701inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.