Hammond 1590WMS100BK technical specifications.
| Color | Black |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 6.702053oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WMS100BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.