Hammond 1591MS100 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Length | 10mm |
| Material | ABS, Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591MS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.