ENCLOSURE, INSTRUMENT, PLASTIC, BLACK; Enclosure Type:Instrument; External Height - Metric:157mm; External Width - Metric:94mm; External Depth - Metric:36mm; Enclosure Material:ABS (Acrylonitrile Butadiene Styrene); Body Color:Blue ;RoHS Compliant: Yes
Sign in to ask questions about the Hammond 1598ABU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1598ABU technical specifications.
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598ABU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.