Hammond 1599HMS100 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599HMS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
