Power Transformers DUAL PRI HOR PC MTG
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |