The Hammond 178DT is a plug-in power cord with a 5foot cord length, approved to cULus standards, and compliant with RoHS regulations. It is packaged individually in a box and weighs 14 pounds. The cord is designed for plug-in mounting and is part of the 178 series.
Sign in to ask questions about the Hammond 178DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 178DT technical specifications.
| Approvals | cULus |
| Cord Length | 5foot |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 178 |
| Termination | Plug |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 178DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.