Sign in to ask questions about the Hammond 728A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 728A technical specifications.
| Current Rating | 175mA |
| Height | 4.5inch |
| Height - Seated (Max) | 114.3mm |
| Lead Free | Lead Free |
| Length | 133.35mm |
| Max DC Current | 175mA |
| Max Output Current | 175mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 728A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.