Hammond BDN4XN1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Polyester |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | BDN |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond BDN4XN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
