Hammond Electronics BOXMGY ABS Plastic Polystyrene Universal Enclosure IP54 Light grey (RAL 7035) 85 x 56 x 25 mm
Hammond BOXMGY technical specifications.
| Color | Grey |
| Height | 25mm |
| Length | 85mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 56mm |
| RoHS | Not Compliant |
No datasheet is available for this part.