The C2BPCE1923LG1 is a grey steel cable mount with a length of 17.69inch, width of 11.54inch, and height of 0.31inch. It is made from steel and metal materials. The product is designed for cable mounting and is sold individually.
Sign in to ask questions about the Hammond C2BPCE1923LG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond C2BPCE1923LG1 technical specifications.
| Color | Grey |
| Height | 0.31inch |
| Length | 17.69inch |
| Material | Steel, Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 4lb |
| Width | 11.54inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2BPCE1923LG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.