The C2BPS1923LG1 from Hammond is a grey steel component with a panel mount design. It measures 17.69 inches in length and 0.06 inches in height. The component weighs 5 pounds and has a width of 11.54 inches. The C2 series component is made from steel and metal materials.
Sign in to ask questions about the Hammond C2BPS1923LG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond C2BPS1923LG1 technical specifications.
| Color | Grey |
| Height | 0.06inch |
| Length | 17.69inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 5lb |
| Width | 11.54inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2BPS1923LG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.