Hammond C2T2436VFCG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Series | C4 |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T2436VFCG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.