Hammond C4BD3077VBK1 technical specifications.
| Color | Black |
| Height | 0.75inch |
| Length | 76.81inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C4 |
| Weight | 121.254lb |
| Width | 26.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C4BD3077VBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.