Hammond C4DF3077PBK1 technical specifications.
| Color | Black |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C4 |
| Weight | 121.254lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C4DF3077PBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.