The C4 Series Steel Rack Mount from Hammond is a single unit with a black color, measuring 0.68inch in height and 26.38inch in width. It is constructed from steel and metal materials. The mount type is rack. The weight of the unit is 121.254lb.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 0.68inch |
| Length | 76.81inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C4 |
| Weight | 121.254lb |
| Width | 26.38inch |
| RoHS | Compliant |