Hammond CPR42SZPL technical specifications.
| Length | 42inch |
| Mount | Panel |
| Package Quantity | 1 |
| Series | CPR |
| Weight | 13.228lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CPR42SZPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.