The DNRMU1924BK1 is a steel enclosure manufactured by Hammond with a black finish. It measures 5.22 inches in height, 17.62 inches in width, and 24 inches in length. The enclosure is designed for rack mounting and is made from steel and metal materials. The weight of the enclosure is 26 pounds.
Hammond DNRMU1924BK1 technical specifications.
| Color | Black |
| Height | 5.22inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | DNRM |
| Weight | 26lb |
| Width | 17.62inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNRMU1924BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.