The DNRMV1924BK1 is a metal enclosure from Hammond, measuring 5.22 x 24 x 17.62 inches and weighing 20lb. It is constructed from steel and features a black finish. This enclosure is suitable for general use and is available individually.
Hammond DNRMV1924BK1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 5.22inch |
| Length | 24inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | DNRM |
| Weight | 20lb |
| Width | 17.62inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNRMV1924BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.