Air Conditioner with Three Uniquely Shaped Vanes
Hammond DTS3031A115N4SS technical specifications.
| Number of Phases | 1 |
| Typical Cooling Capacity | 1194BTU/h |
| Maximum Input Voltage | 115V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 45°C |
| Product Length | 177.8mm |
| Product Depth | 196.85mm |
| Height | 393.7mm |
| Product Weight | 13600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.