
Side Mounting On Any Enclosure Surface Where Spot Cooling Or Low Capacity Cooling Is Required
Hammond DTS3081A230N4SS technical specifications.
| Color | Grey |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Series | DTS |
| Weight | 55lb |
| RoHS | Compliant |
No datasheet is available for this part.
