Hammond DTS3145A460LG technical specifications.
| Number of Phases | 1 |
| Typical Cooling Capacity | 6995BTU/h |
| Maximum Input Voltage | 460V |
| Min Operating Temperature | 35°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond DTS3145A460LG to view detailed technical specifications.
No datasheet is available for this part.