1200-4000 BTU/H Indoor Air Conditioner
Checking distributor stock and pricing after the page loads.
| Number of Phases | 1 |
| Typical Cooling Capacity | 3680BTU/h |
| Maximum Input Voltage | 230V |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |