Hammond EPG4824 technical specifications.
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | EPG |
| Weight | 72.753lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EPG4824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.