Hammond EPG4830 technical specifications.
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | EPG |
| Weight | 88.185lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EPG4830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.