Hammond FLHTF200A115 technical specifications.
| Height | 5.5inch |
| Length | 5.3inch |
| Mount | Rack |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FLHTF |
| Weight | 2.2lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLHTF200A115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
