Sign in to ask questions about the Hammond FLHTF800A115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond FLHTF800A115 technical specifications.
| Height | 7.5inch |
| Length | 5.3inch |
| Mount | Rack |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FLHTF |
| Weight | 3lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLHTF800A115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
