Hammond FLHTF800A230 technical specifications.
| Height | 7.5inch |
| Length | 5.3inch |
| Mount | Rack |
| Package Quantity | 1 |
| Series | FLHTF |
| Weight | 3lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLHTF800A230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.