Sign in to ask questions about the Hammond FWB194UBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond FWB194UBK technical specifications.
| Color | Black |
| Height | 181mm |
| Length | 152mm |
| Mount | Wall |
| Series | FWB |
| Weight | 5.2lb |
| Width | 492mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond FWB194UBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.